Silicon Power P34A60 M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 288-3795
- Distrelec Article No.:
- 302-39-581
- Mfr. Part No.:
- SP001TBP34A60M28
- Brand:
- Silicon Power
Subtotal (1 unit)*
£415.77
(exc. VAT)
£498.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.77 |
*price indicative
- RS Stock No.:
- 288-3795
- Distrelec Article No.:
- 302-39-581
- Mfr. Part No.:
- SP001TBP34A60M28
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | SSD | |
| Model Number | P34A60 | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | SLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type SSD | ||
Model Number P34A60 | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type SLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The SSD is an M.2 2280 form factor solid-state drive with a capacity of 1TB. It utilizes PCIe 3.0 x4 interface and NVMe protocol for high-speed data transfer, making it ideal for improving system performance in laptops, desktops, and other compatible devices.
RoHS compliant
Related links
- Silicon Power P34A60 M.2 (2280) 512 GB Internal SSD
- Silicon Power P34A60 M.2 (2280) 256 GB Internal SSD
- Silicon Power P34A80 M.2 (2280) 1 TB Internal SSD
- Silicon Power UD90 M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
- KIOXIA LSF10Z001TG8 M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A M.2 (2280) 1 TB Internal SSD
- Transcend MTE720T M.2 (2280) 1 TB Internal SSD
