Kingston DC500 2.5 in 3.84 TB SSD

  • RS Stock No. 187-3625
  • Mfr. Part No. SEDC500R/3840G
  • Brand Kingston
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Kingston’s Data Center 500 series (DC500R/DC500M) are high performance 6Gbps SATA SSD using the latest 3D TLC NAND designed for read-centric and mixed-use server workloads. They implement strict QoS requirements to ensure consistent random I/O performance as well as predictable latencies over a wide range of read and write workloads. On-board Power Loss Protection (PLP) with power capacitors ensures that data-in-flight is written to the NAND to reduce the likelihood of data corruption.

Predictable random I/O performance and latencies over a wide range of workloads
Read-centric design for performance in high read intensive workloads (DC500R)
Mixed-use design for balanced performance in high read/write intensive workloads (DC500M)
I/O Consistency and Low Latency
On-board (PLP) power loss

Specifications
Attribute Value
Hard Drive Type SSD
Model DC500
Internal/External Internal
Form Factor 2.5 in
Capacity 3.84 TB
Interface SATA III
Nand Type TLC
Encryption Level AES-256
Temperature Range 0 → +70°C
Dimensions 100 x 69.9 x 7mm
Length 100mm
Width 69.9mm
Height 7mm
1 In stock - FREE next working day delivery available
Price Each
£ 1,219.00
(exc. VAT)
£ 1,462.80
(inc. VAT)
Units
Per unit
1 +
£1,219.00
Related Products
The Toshiba HG6 series of SATA Solid-State Drives ...
Description:
The Toshiba HG6 series of SATA Solid-State Drives (SSDs) combine high performance with power efficiency to satisfy a wide range of applications from notebook PCs to servers in the datacenter. Toshiba applies its NAND flash memory expertise to optimise the performance and data integrity, integrating enterprise class technology for improved ...
The Toshiba Automotive rugged HDD is built for ...
Description:
The Toshiba Automotive rugged HDD is built for extreme environments and delivers a wide range of temperature and altitude support.These Automotive drives are aimed at meeting the demands of the auto industry which needs HDDs to both improve drivers' in-vehicle experience and to support the growing functions and requirements for ...
Seagate Sky Hawk surveillance drives are tuned for ...
Description:
Seagate Sky Hawk surveillance drives are tuned for 24 x 7 workloads. Sky Hawk workload rating, low power consumption and NVR ready design can improve long-term drive reliability. Equipped with enhanced Image Perfect firmware, Sky Hawk helps to minimise dropped frames and downtime with a workload rating 3x that of ...
Innodisk m SATA SATA SSD 3ME4 is characterized ...
Description:
Innodisk m SATA SATA SSD 3ME4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time ...