Freecom Classic 3.0 4 TB External Portable Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7326
Mfr. Part No.:
56360
Brand:
Freecom
Find similar products by selecting one or more attributes.
Select all

Brand

Freecom

Hard Drive Type

HDD

Model

Classic 3.0

Internal/External

External

Capacity

4 TB

Dimensions

115 x 76 x 12mm

Length

115mm

Width

76mm

Height

12mm

COO (Country of Origin):
CN
Fast, low noise external mobile USB 3.0 hard drive. Ultra-compact size, ideal for use with a netbook or a notebook. Turbo USB 3.0 driver for even faster data transfer speed. USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s) Whether you are a professional or home user, these days it is essential to be able to carry your valuable data anywhere with you. Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.

Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
Excellent value for money
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity
Including Nero BackItUp & Burn Software
Hot swappable, no need to turn off your computer
No additional drivers or software needed to install the drive
High quality, sleek design
Only 11.5 x 7.6 x 1.5 cm, easy to take with you