Integral Memory INSSD1TM280NM2 M.2 (2280) 1024 GB Internal Hard Drive

Image representative of range

Subtotal (1 unit)*

£269.84

(exc. VAT)

£323.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.84

*price indicative

RS Stock No.:
888-085
Mfr. Part No.:
INSSD1TM280NM2
Brand:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Product Type

Hard Drive

Memory Size

1024GB

Sub Type

SSD

Model Number

INSSD1TM280NM2

Internal/External

Internal

Form Factor

M.2 (2280)

Interface Type

NVMe PCIe Gen 3 x4

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Width

22mm

Standards/Approvals

RoHS

Length

800μm

Height

80mm

COO (Country of Origin):
CN
The Integral Memory M.2 PCIe NVMe SSDs are up to seven times Faster in performance when compared to SATA SSDs and are compatible with most computing hardware and software that support the NVME standard, including small form factor machines (e.g Intel NUC), Ultrabooks and enthusiast desktops.

Compliant with NVMe 1.4

Non-volatile Flash Memory for outstanding data retention

Ultra-efficient Block Management and Wear Levelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy