Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
- RS Stock No.:
- 888-083
- Mfr. Part No.:
- INSSD500GM280NM2
- Brand:
- Integral Memory
Image representative of range
Subtotal (1 unit)*
£154.40
(exc. VAT)
£185.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.40 |
*price indicative
- RS Stock No.:
- 888-083
- Mfr. Part No.:
- INSSD500GM280NM2
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Memory Size | 500GB | |
| Model Number | INSSD256GM280NM2 | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Length | 800μm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Memory Size 500GB | ||
Model Number INSSD256GM280NM2 | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Length 800μm | ||
Height 80mm | ||
- COO (Country of Origin):
- CN
The Integral Memory M.2 PCIe NVMe SSDs are up to seven times Faster in performance when compared to SATA SSDs and are compatible with most computing hardware and software that support the NVME standard, including small form factor machines (e.g Intel NUC), Ultrabooks and enthusiast desktops.
Compliant with NVMe 1.4
Non-volatile Flash Memory for outstanding data retention
Ultra-efficient Block Management and Wear Levelling
Related links
- Integral Memory INSSD256GM280NM2 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD500GM280NM3P M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD256GM280 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD512GM280 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD128GM280 M.2 (2280) 128 GB Internal Hard Drive
- Integral Memory INSSD1TM280NM2 M.2 (2280) 1024 GB Internal Hard Drive
- Integral Memory INSSD250GM280NM2 M.2 (2280) 250 GB Internal Hard Drive
