D-Link M.2 M.2 Nvme Hard Drive Enclosure USB 3.2 C

Subtotal (1 unit)*

£30.60

(exc. VAT)

£36.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.60

*price indicative

RS Stock No.:
842-457
Mfr. Part No.:
DSP-111
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Drive Size

M.2

Product Type

Hard Drive Enclosure

Port Type

USB 3.2 C

Drive Interface

M.2 Nvme

Body Material

Aluminium Alloy

Colour

White

Width

35mm

Standards/Approvals

FCC

Height

14mm

Length

124mm

COO (Country of Origin):
CN
The D-Link USB-C M.2 NVMe/NGFF SSD Enclosure offers a sleek and robust solution for expanding storage, ensuring fast data transfer and substantial capacity in a portable format.

Fashionably designed with a rugged aluminium alloy case that resists wear

Enables ultra-high-speed file transfers via NVMe's high bandwidth and low latency

Supports massive data storage of up to 4 TB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy