Subtotal (1 unit)*
£38.56
(exc. VAT)
£46.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.56 |
*price indicative
- RS Stock No.:
- 707-602
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Hand Saw Blade | |
| Blade Length | 150mm | |
| Product Type | Hand Saw | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Wood | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Hand Saw Blade | ||
Blade Length 150mm | ||
Product Type Hand Saw | ||
Blade Material HCS | ||
Standards/Approvals No | ||
Material Cut Plastic, Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO 3-position knife saw frame with 1 cross cut blade and longitudinal cut blade used for japanese wood sabre blades is a versatile hand tool designed for precision woodworking. Its ergonomic handle and three-position blade mount allow for controlled, comfortable cutting in various directions.
Three-position blade mount for flexible cutting angles
Ergonomic grip for enhanced comfort and control during manual use
Compatible with Japanese sabre blades for fine woodworking applications
