Bosch 270 mm, 17 TPI Pull Saw
- RS Stock No.:
- 673-802
- Mfr. Part No.:
- 1600A02ZB7
- Brand:
- Bosch
Subtotal (1 unit)*
£28.53
(exc. VAT)
£34.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.53 |
*price indicative
- RS Stock No.:
- 673-802
- Mfr. Part No.:
- 1600A02ZB7
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hand Saw | |
| Blade Length | 270mm | |
| Saw Blade Type | Pull Saw | |
| Teeth per Inch | 17 | |
| Blade Material | High Carbon Steel | |
| Blade Width | 81mm | |
| Blade Thickness | 600μm | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Wood | |
| Handle Material | 2 Component | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hand Saw | ||
Blade Length 270mm | ||
Saw Blade Type Pull Saw | ||
Teeth per Inch 17 | ||
Blade Material High Carbon Steel | ||
Blade Width 81mm | ||
Blade Thickness 600μm | ||
Standards/Approvals No | ||
Material Cut Plastic, Wood | ||
Handle Material 2 Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch hand saw is a pull-style cutting tool designed for controlled material removal in workshop and on-site environments. It is intended for precision cutting of wood and plastic using a fine-tooth cutting action while offering a Compact form suitable for detailed work.
High carbon steel blade provides sustained edge retention
17 TPI tooth pattern delivers fine, accurate cuts
Thin 0.6mm blade reduces material waste and binding
270mm blade length enables reach into confined spaces
