Bosch 300 mm, 24 TPI Fine-Cutting hand saw

Subtotal (1 unit)*

£28.53

(exc. VAT)

£34.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.53

*price indicative

RS Stock No.:
673-233
Mfr. Part No.:
1600A02ZA8
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Blade Length

300mm

Saw Blade Type

Fine-Cutting hand saw

Product Type

Hand Saw

Teeth per Inch

24

Blade Material

Bi-Metal

Standards/Approvals

No

Material Cut

Metal, Plastic, Wood

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch hand saw is a manual cutting tool designed for precise slicing across multiple substrate types in workshop and site settings. It features a fine-cutting blade intended for controlled hand-operated use on timber, polymer components and metallic sections where limited material removal and accurate linework are required.

Bi-metal construction extends blade wear resistance and cutting life

24 teeth per inch enabling fine cutting and reduced material tearing

Fine-cutting tooth form for smoother finishes on delicate surfaces

Suitable for metal cutting with improved tooth retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy