Bahco 912 mm Steel Reciprocating Saw Blade
- RS Stock No.:
- 460-021
- Mfr. Part No.:
- 51-36
- Brand:
- Bahco
Subtotal (1 unit)*
£9.62
(exc. VAT)
£11.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.62 |
*price indicative
- RS Stock No.:
- 460-021
- Mfr. Part No.:
- 51-36
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 912 mm | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Materials Cut | Wood | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 912 mm | ||
Saw Blade Type Reciprocating Saw Blade | ||
Materials Cut Wood | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Dry wood spare blade for bow saw is made from hardened and tempered high-quality steel, ensuring durability and long-lasting sharpness for efficient cutting of dry wood.
Peg teething
Related links
- Bahco 912 mm Steel Reciprocating Saw Blade
- Bahco 607 mm Steel Reciprocating Saw Blade
- Bahco 759 mm Steel Reciprocating Saw Blade
- Bahco 810 mm Steel Reciprocating Saw Blade
- Eclipse 150 mm 5 10, 18 TPI
- Bahco 530 mm Reciprocating Saw Blade
- Bahco 550 mm Reciprocating Saw Blade
- Bahco 500 mm Reciprocating Saw Blade


