Bahco 530 mm Multi Material Reciprocating Saw Blade
- RS Stock No.:
- 459-895
- Mfr. Part No.:
- 2-21-51
- Brand:
- Bahco
Subtotal (1 unit)*
£21.14
(exc. VAT)
£25.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.14 |
*price indicative
- RS Stock No.:
- 459-895
- Mfr. Part No.:
- 2-21-51
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 530mm | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Product Type | Hand Saw Blade | |
| Material Cut | Multi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 530mm | ||
Saw Blade Type Reciprocating Saw Blade | ||
Product Type Hand Saw Blade | ||
Material Cut Multi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Bow saw features a reversible blade that can be rotated around its long axis, providing versatility and extended cutting options for various tasks.
Fitted with a type 51 blade
Related links
- Bahco 350 mm Multi Material Reciprocating Saw Blade
- Bahco 400 mm Multi Material Reciprocating Saw Blade, 16 TPI
- Bahco 530 mm Bow Saw
- Bahco 530 mm, 51 TPI Bow Saw
- Bahco 190 mm Wood Multi Material Reciprocating Saw Blade, 7 TPI
- Bosch 150 mm HCS Multi Material Reciprocating Saw Blade, 6 TPI
- Bosch 300 mm Bi-Metal Multi Material Reciprocating Saw Blade, 10 → 14 TPI
- Bosch 150 mm Bi-Metal Multi Material Reciprocating Saw Blade, 10 TPI
