Bahco 500 mm Wood Reciprocating Saw Blade
- RS Stock No.:
- 460-034
- Mfr. Part No.:
- EX-20-LAM-C
- Brand:
- Bahco
Subtotal (1 unit)*
£33.59
(exc. VAT)
£40.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.59 |
*price indicative
- RS Stock No.:
- 460-034
- Mfr. Part No.:
- EX-20-LAM-C
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 500mm | |
| Product Type | Hand Saw Blade | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Blade Thickness | 0.93mm | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 500mm | ||
Product Type Hand Saw Blade | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Thickness 0.93mm | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Sawblade allows for quick and easy attachment to the handle using the patented click system, ensuring convenience and efficiency during use.
Low friction rust protective coating
Related links
- Bahco 500 mm Thick Material Reciprocating Saw Blade
- Bahco 550 mm Wood Reciprocating Saw Blade
- Bahco 450 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 390 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 350 mm Wood 12 TPI
- Bahco 550 mm Thick Material Reciprocating Saw Blade
- Bahco 600 mm Coarse and Thick Material Reciprocating Saw Blade
- Bahco 475 mm Medium to Thick Materials Reciprocating Saw Blade
