SCJ Professional 6 1 L Cartridge Hand Sanitiser
- RS Stock No.:
- 677-0749
- Mfr. Part No.:
- DIS1000ML
- Brand:
- SCJ Professional
Subtotal (1 box of 6 units)*
£107.74
(exc. VAT)
£129.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £107.74 | £17.957 |
*price indicative
- RS Stock No.:
- 677-0749
- Mfr. Part No.:
- DIS1000ML
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Hand Sanitiser | |
| Package Size | 1 L | |
| Package Type | Cartridge | |
| Product Form | Foam | |
| Fragrance | Alcoholic | |
| Number of Bottles | 6 | |
| Base Material | Alcohol | |
| Standards/Approvals | REACH, EC | |
| Trade Name | InstantFOAM™ Complete | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Hand Sanitiser | ||
Package Size 1 L | ||
Package Type Cartridge | ||
Product Form Foam | ||
Fragrance Alcoholic | ||
Number of Bottles 6 | ||
Base Material Alcohol | ||
Standards/Approvals REACH, EC | ||
Trade Name InstantFOAM™ Complete | ||
RoHS Status: Exempt
InstantFOAM™ Complete Alcohol-Based Foam Hand Sanitiser
Highly effective broad spectrum alcohol based hand sanitiser dispensed as foam. Kills 99.999% of many common germs and is fully tested and proven to be bactericidal, virucidal, yeasticidal and mycobactericidal. Perfume-free, dye-free and dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin. Suitable for food facilities and for use with latex, vinyl and nitrile gloves.
•Highly effective broad spectrum alcohol based hand sanitiser dispensed as foam. Kills 99.999% of many common germs;•Fully tested and proven to be bactericidal (EN1500, EN12791, EN1276, EN13727), virucidal (EN14476), yeasticidal (EN13624, EN1650) and mycobactericidal (EN14348).;•Perfume-free, dye-free and dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin.
ECARF Certified: 6382 - This product meets the European Centre for Allergy Research Foundation (ECARF) criteria for skin tolerability. For more information go to http://Ecarf-siegel.org/en/about-seal.
DEB InstantFOAM Hand Sanitiser
DEB InstantFOAM is a use anyway hand sanitiser that works quickly and effectively against a wide range of germs and bacteria in just 15 seconds and has been tested and found effective against the N1H1 strain of Influenza.
Instant sanitising action
Kills 99.999% of many common germs
No water required – can be used anywhere
No sticky residue on hands
Built-in skin conditioners
Hypoallergenic
Effective against H1N1 Influenza
Related links
- SCJ Professional 1 L Cartridge Hand Sanitiser
- SCJ Professional 750 ml Cartridge Hand Sanitiser
- SCJ Professional 3 1L (TF) Cartridge Hand Sanitiser
- SCJ Professional 1 L Cartridge Hand Cleaner
- KLEENEX 6 1 L Cassette Hand Sanitiser
- SCOTT 6 1 L Refill Hand Sanitiser
- RS PRO 500 ml Bottle Hand Sanitiser
- Liscombe 50 ml Bottle Hand Sanitiser Gel
