Rose Norvent Series Black, Silver, ABS Handheld Enclosure, Display Window, IP65, 166 x 274 x 50mm
- RS Stock No.:
- 703-2562
- Mfr. Part No.:
- 27040200
- Brand:
- Rose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-2562
- Mfr. Part No.:
- 27040200
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | ABS, PC | |
| External Length | 166 mm | |
| External Width | 274 mm | |
| External Height | 50 mm | |
| IP Rating | IP65 | |
| Display Window | Yes | |
| Colour | Black, Silver | |
| External Dimensions | 166 x 274 x 50mm | |
| Push Buttons | Yes | |
| Series | Norvent | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material ABS, PC | ||
External Length 166 mm | ||
External Width 274 mm | ||
External Height 50 mm | ||
IP Rating IP65 | ||
Display Window Yes | ||
Colour Black, Silver | ||
External Dimensions 166 x 274 x 50mm | ||
Push Buttons Yes | ||
Series Norvent | ||
Keypad Recess Yes | ||
