Stock information currently inaccessible
- RS Stock No.:
- 176-5469
- Mfr. Part No.:
- PC0079100-16
- Brand:
- Ragni
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Hammer Type | Claw Hammer | |
| Overall Length | 315.0 mm | |
| Weight | 453.6g | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Hammer Type Claw Hammer | ||
Overall Length 315.0 mm | ||
Weight 453.6g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Full steel
Leather handle which is resistant to twisting. It also absorbs moisture and releases it again once work with the hammer has finished
Used for pounding nails or extracting nails from another object
Head has been forged using alloyed, hardened, special steel and given a smooth finish
The construction of the forged, weight optimised shaft provides the perfect balance and supreme impact. The carefully cut surface blends smoothly into the leather grip handle.
Leather handle which is resistant to twisting. It also absorbs moisture and releases it again once work with the hammer has finished
Used for pounding nails or extracting nails from another object
Head has been forged using alloyed, hardened, special steel and given a smooth finish
The construction of the forged, weight optimised shaft provides the perfect balance and supreme impact. The carefully cut surface blends smoothly into the leather grip handle.
