Ragni Ball-Pein Hammer, 900g
- RS Stock No.:
- 176-5448
- Mfr. Part No.:
- PC0000902-0900
- Brand:
- Ragni
Stock information currently inaccessible
- RS Stock No.:
- 176-5448
- Mfr. Part No.:
- PC0000902-0900
- Brand:
- Ragni
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Hammer Type | Ball-Pein Hammer | |
| Overall Length | 380.0 mm | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Hammer Type Ball-Pein Hammer | ||
Overall Length 380.0 mm | ||
Weight 900g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Ragni 900g Ball Pein Hammer
Ragnis 900g ball pein hammer is idea for use in a range of applications. The ball peen face is the perfect tool for shaping and curving metal as well as closing rivets. The head or striking face of the hammer features a standard flat profile perfect for working metal, shaping and driving nails into material.
Featuring a solid hickory handle, the durable contoured handle is perfect for long term use and will stand the test of time. The contoured handle aids in weight distribution and forward balancing across the length of the 380mm hammer. German made English pattern hammer is modest but reliable and ideal for a wide range of DIY and trade level work.
Featuring a solid hickory handle, the durable contoured handle is perfect for long term use and will stand the test of time. The contoured handle aids in weight distribution and forward balancing across the length of the 380mm hammer. German made English pattern hammer is modest but reliable and ideal for a wide range of DIY and trade level work.
Features
• 900g overall weight
• 380mm overall length
• Solid Hickory Handle
• Ball Pein and flat striking faces
• 380mm overall length
• Solid Hickory Handle
• Ball Pein and flat striking faces
