GE 35 W Halogen Capsule Bulb GY6.35, 12 V, 11mm
- RS Stock No.:
- 780-6347
- Mfr. Part No.:
- 34710
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 780-6347
- Mfr. Part No.:
- 34710
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 35 W | |
| Lamp Base | GY6.35 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 11mm | |
| Luminosity | 600 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 35 W | ||
Lamp Base GY6.35 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 11mm | ||
Luminosity 600 lm | ||
- COO (Country of Origin):
- HU
