Sylvania 42 W Halogen Bulb ES / E27, 240 V, 55mm
- RS Stock No.:
- 756-8976
- Mfr. Part No.:
- 23767
- Brand:
- Sylvania
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.30
(exc. VAT)
£6.36
(inc. VAT)
- RS Stock No.:
- 756-8976
- Mfr. Part No.:
- 23767
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 42 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 55W | |
| Life Hours | 2000 | |
| Length | 97 mm | |
| Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 42 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 55W | ||
Life Hours 2000 | ||
Length 97 mm | ||
Diameter 55mm | ||
- COO (Country of Origin):
- CN

