Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-763
- Mfr. Part No.:
- F087381/ GRADR180180HA33A00 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£139.53
(exc. VAT)
£167.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.53 |
*price indicative
- RS Stock No.:
- 822-763
- Mfr. Part No.:
- F087381/ GRADR180180HA33A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Width | 41mm | |
| Length | 56.3mm | |
| Series | GRA | |
| Depth | 37.3mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Width 41mm | ||
Length 56.3mm | ||
Series GRA | ||
Depth 37.3mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise single-turn position detection with excellent linearity and resolution, specifically designed for demanding applications in mobile hydraulics and industrial machinery.
Measurement range of ±180°, programmable in steps of ±15° for tailored applications
Various output signals including ratiometric voltage and CANopen for flexibility in system integration
High protection level with IP67 and IPX9K ratings ensures durability in harsh environments
Operating temperature range of -40°C to +85°C, suitable for diverse conditions
