Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£107.03

(exc. VAT)

£128.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.03

*price indicative

RS Stock No.:
822-748
Mfr. Part No.:
F083106/ GRADS030000HA31A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Depth

37.3mm

Series

GRA

Length

56.3mm

Width

41mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor delivers precise positional feedback for various applications, incorporating contactless Hall technology for exceptional durability and reliability in dynamic environments.

Measurement range of ±180°, adaptable for specific requirements

Multiple output options including 0.5 to 4.5Vdc and CANopen for versatile integration

Exceptional resolution up to 14 bit enhances measurement accuracy

Rugged construction with high IP67 and IPX9K ratings ensures durability against environmental factors

Operating temperature range from -40°C to +85°C accommodates extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy