Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£87.96

(exc. VAT)

£105.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.96

*price indicative

RS Stock No.:
822-141
Mfr. Part No.:
F071966/ GRNFS020000LA11000 0000B10
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Depth

12.9mm

Width

41mm

Series

GRN

Length

81.8mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angular position measurement, programmed for measurement ranges of ±180°, Ideal for various industrial applications requiring reliability and durability in dynamic environments.

Measurement ranges programmable in steps of ±15° for custom applications

Supply voltage compatibility from +9Vdc to +36Vdc for diverse operational needs

Robust construction ensures high resistance to shock, vibration, and electromagnetic interference

IP67 and IPX9K ratings guarantee exceptional protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy