Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£100.96

(exc. VAT)

£121.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.96

*price indicative

RS Stock No.:
821-592
Mfr. Part No.:
F080696/ GRNFS030000HA11000 0000A05
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Width

41mm

Depth

12.9mm

Series

GRN

Length

81.8mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran sensor is a sophisticated measurement device designed to provide precise angle information with high accuracy, featuring various output signals and robust protection against environmental challenges.

Measurement range of ±180° with programming options for different values in ±15° steps

Multiple output signals available, including ratiometric voltage and CANopen configurations

Designed for a wide operating temperature range of -40°C to +85°C

IP67 and IPX9K protection levels suitable for rigorous applications in mobile hydraulics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy