Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£137.79

(exc. VAT)

£165.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.79

*price indicative

RS Stock No.:
821-494
Mfr. Part No.:
F079282/ GRNFR060060HA23000 0000C10
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Width

41mm

Depth

12.9mm

Series

GRN

Length

81.8mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor is a precision measurement device designed for a wide range of applications, featuring Advanced Hall-effect technology to deliver reliable position feedback within an extensive angular measurement range.

Measurement range of ±180°, programmable in steps of ±15° for analogue versions

Supply voltage options of +5Vdc, +9 to +36Vdc to accommodate various output signals

Output options include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

Contactless Hall technology ensures longevity with minimal wear on the sensing element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy