Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-236
- Mfr. Part No.:
- F075177/ GRNAR105105HA33000 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£121.76
(exc. VAT)
£146.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.76 |
*price indicative
- RS Stock No.:
- 821-236
- Mfr. Part No.:
- F075177/ GRNAR105105HA33000 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 65.4mm | |
| Series | GRN | |
| Width | 41mm | |
| Depth | 12.9mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Length 65.4mm | ||
Series GRN | ||
Width 41mm | ||
Depth 12.9mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angle measurement with robust performance in harsh environments, utilising Advanced Hall-effect technology for reliability and longevity.
Measurement range of ±180°, with programmable steps of ±15° for tailored applications
Operating temperatures from -40°C to +85°C, ensuring functionality in extreme conditions
High IP67 protection level, making the device resistant to water and dust ingress
Multiple output options, including 0.5 to 4.5Vdc and CANopen, for versatile system integration
