Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 820-910
- Mfr. Part No.:
- F084125/ GRNFR090090HA34000 0000A20
- Brand:
- Gefran
Subtotal (1 unit)*
£140.83
(exc. VAT)
£169.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.83 |
*price indicative
- RS Stock No.:
- 820-910
- Mfr. Part No.:
- F084125/ GRNFR090090HA34000 0000A20
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Length | 81.8mm | |
| Width | 41mm | |
| Series | GRN | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Length 81.8mm | ||
Width 41mm | ||
Series GRN | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement and output capabilities for a variety of applications. It designed to provide accurate angle readings and versatile performance in demanding environments.
Measurement range of ±180° with programmable steps of ±15° for custom configurations
Multiple output signals available, including ratiometric voltage and current options for flexibility
Built with contactless Hall technology ensuring a long sensor life with minimal wear
Robust design rated IP67, capable of withstanding shocks and vibrations for harsh environments
