Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 820-713
- Mfr. Part No.:
- F073090/ GRAAR090090HA33A00 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£139.53
(exc. VAT)
£167.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.53 |
*price indicative
- RS Stock No.:
- 820-713
- Mfr. Part No.:
- F073090/ GRAAR090090HA33A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 54.9mm | |
| Series | GRA | |
| Width | 41mm | |
| Depth | 37.3mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Length 54.9mm | ||
Series GRA | ||
Width 41mm | ||
Depth 37.3mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a high-performance device designed for precise angle measurement in various applications, featuring Advanced Hall-effect technology that ensures reliable performance across a wide temperature range.
Measurement range of ±180° with programmable steps of ±15° for tailored applications
Various output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for versatile integration
Robust construction provides high resistance against shock, vibration, and electromagnetic interference
Wide operating temperature range from -40°C to +85°C enhances adaptability in diverse environments
