Hairtite Blue, One-Size Polypropylene, Beard Mask Type
- RS Stock No.:
- 235-5793
- Mfr. Part No.:
- B1598P
- Brand:
- Hairtite
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£0.187
(exc. VAT)
£0.224
(inc. VAT)
- RS Stock No.:
- 235-5793
- Mfr. Part No.:
- B1598P
- Brand:
- Hairtite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hairtite | |
| Type | Beard Mask | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | Yes | |
| Application | Food Industry | |
| Material | Polypropylene | |
| Size | One Size | |
| Cleanroom | No | |
| Select all | ||
|---|---|---|
Brand Hairtite | ||
Type Beard Mask | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable Yes | ||
Application Food Industry | ||
Material Polypropylene | ||
Size One Size | ||
Cleanroom No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HairTite HiCare Metal Detectable Beard Snood (Net) repack is made of Polypropylene 56 decitex. It has metal detectable strands enabling use of metal detection equipment at packing stage.
It is in Blue colour
The design is cool and comfortable to wear
It weighs 3 grams
The design is cool and comfortable to wear
It weighs 3 grams
