CTi AEB650 Puck Antenna, 2G (GSM/GPRS), 3G (UTMS), GPS

Subtotal (1 unit)*

£34.33

(exc. VAT)

£41.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.33

*price indicative

RS Stock No.:
716-5359
Mfr. Part No.:
AEB650
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS), GPS

Frequency Range

850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz

Antenna Physical Form

Puck

Antenna Mounting Type

Through Hole/Bolted

Gain

2dBi

Lead Length

4m

COO (Country of Origin):
GB

Multi-Band GSM + GPS Body Mount Antenna


Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNA
Combines a multi-band GSM (850/900MHz, 1800/1900MHz, 3G and Bluetooth) cellular dipole with a high performance amplified GPS antenna
Single, low profile, intrinsically safe ABS housing
The AEB650 is ideally suited to the current market trend of manufacturers supplying GPS receivers with an integrated LNA. High sensitivity GPS gain of 18dBi at the connector


GSM (Global System for Mobile communications) Antennas

Related links