Taoglas IAA.01.121111 Antenna with SMA Male Connector

Subtotal (1 unit)*

£65.10

(exc. VAT)

£78.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.10

*price indicative

RS Stock No.:
288-4553
Mfr. Part No.:
IAA.01.121111
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Frequency Range

1.61- 1.62 GHz

Antenna Mounting Type

Magnetic

Connector Type

SMA Male

Gain

3.7dBi

Connector Gender

Male

Lead Length

41mm

COO (Country of Origin):
TW
The high-performance external magnetic mount Iridium Certified Antenna designed to work in conjunction with a 30*30cm ground plane. It has a frequency range of 1616-1626.5 MHz and is RoHS & REACH Compliant, making it ideal for commercial use in connection with the Iridium Communications System.

Ceramic patch tuned specifically for antenna environment for greater stability
Waterproof to IP67 with strong, corrosive-proof housing
Customizable cable and connector options available
Frequency Range 1616-1626.5MHz, Impedance 50Ω, Polarization RHCP
Peak Gain 3.7dBi, Average Gain -2.1dB, VSWR 1.2, Efficiency 62%

Related links