Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX, UFL Connector, 4G (LTE)
- RS Stock No.:
- 246-9592
- Mfr. Part No.:
- 207235-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 1600 units)*
£2,323.20
(exc. VAT)
£2,787.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1600 - 1600 | £1.452 | £2,323.20 |
| 3200 + | £1.307 | £2,091.20 |
*price indicative
- RS Stock No.:
- 246-9592
- Mfr. Part No.:
- 207235-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 4G (LTE) | |
| Internal/External | Internal | |
| Frequency Range | 824 → 2170 Mhz | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | IPEX, UFL | |
| Includes Lead | Yes | |
| Gain | 3.6dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Lead Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 4G (LTE) | ||
Internal/External Internal | ||
Frequency Range 824 → 2170 Mhz | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Connector Type IPEX, UFL | ||
Includes Lead Yes | ||
Gain 3.6dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Lead Length 200mm | ||
- COO (Country of Origin):
- CN
Molex GSM Antenna, 4G (LTE) RF Protocol - 207235-0200
This GSM antenna is designed for seamless integration within 4G (LTE) applications. It features a flexible T-bar design and operates across a frequency range of 824 to 2170 MHz. With a 200mm lead length, it provides a reliable solution for various connectivity needs.
Features & Benefits
• Omnidirectional coverage ensures robust signal reception
• Gain of 3.6 dBi enhances transmission performance
• Flexible design and adhesive mounting simplify installation
• Low return loss (Less than -10 dB) ensures efficient signal transfer
• Gain of 3.6 dBi enhances transmission performance
• Flexible design and adhesive mounting simplify installation
• Low return loss (Less than -10 dB) ensures efficient signal transfer
Applications
• Suitable for 4G LTE modules
• Ideal for compact electronic devices
• Employed in IoT devices
• Ideal for compact electronic devices
• Employed in IoT devices
Can it be used for outdoor applications?
It is primarily designed for internal use.
What type of connectors is this antenna compatible with?
It is specifically designed for IPEX UFL connectors.
Related links
- Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX 4G (LTE)
- Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 213353-0200 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Abracon AFAC110020-S698 I-Bar Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)
- Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- RF Solutions ANT-GFPCB2452-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB1540-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
