KYOCERA AVX X9001248-4GMSMB1000R Whip Omnidirectional GSM & GPRS Antenna with SMB Connector, 4G (LTE)
- RS Stock No.:
- 202-4210
- Mfr. Part No.:
- X9001248-4GMSMB1000R
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 363 unit(s) ready to ship
- Plus 362 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.20 |
| 5 - 9 | £4.56 |
| 10 - 24 | £4.44 |
| 25 - 49 | £4.33 |
| 50 + | £4.22 |
*price indicative
- RS Stock No.:
- 202-4210
- Mfr. Part No.:
- X9001248-4GMSMB1000R
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 698 → 960 MHz, 1170 → 2690 MHz | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Magnetic | |
| Connector Type | SMB | |
| Gain | 1.9dBi | |
| Antenna Directivity | Omnidirectional | |
| Lead Length | 1.12m | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols 4G (LTE) | ||
Frequency Range 698 → 960 MHz, 1170 → 2690 MHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Magnetic | ||
Connector Type SMB | ||
Gain 1.9dBi | ||
Antenna Directivity Omnidirectional | ||
Lead Length 1.12m | ||
- COO (Country of Origin):
- CN
The AVX external magnetic mount LTE antenna designed to offer the best performances for a wide range of applications. This antenna is designed to be mounted on a ground plane for optimal performance.
Best in class performance
Latest RoHS version compliant.
Latest RoHS version compliant.
Related links
- KYOCERA AVX X9001248-4GMSMB1000R Whip Omnidirectional GSM & GPRS Antenna with SMB Connector, 4G (LTE)
- Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
- KYOCERA AVX 1004112-C003 I-Bar Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- Abracon AFAC5867-S698 Patch Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)
- Abracon AFAC110020-S698 I-Bar Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)
- Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- RF Solutions ANT-4GBLADE220-SMA Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- Ewon FAC91201_0000 Round Omnidirectional GSM & GPRS Antenna with SMA Connector 3G (UTMS), 4G (LTE)
