KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector
- RS Stock No.:
- 202-4185
- Mfr. Part No.:
- 1004112-C003
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.74
(exc. VAT)
£11.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.74 |
| 5 - 9 | £9.19 |
| 10 + | £7.92 |
*price indicative
- RS Stock No.:
- 202-4185
- Mfr. Part No.:
- 1004112-C003
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | GSM & GPRS Antenna | |
| Internal/External | External | |
| Antenna Physical Form | I-Bar | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Antenna Mount Type | Through Hole/Bolted | |
| Gain | 4.5dBi | |
| Connector Gender | Male | |
| Lead Length | 2.1m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2700MHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Series | 1004112 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type GSM & GPRS Antenna | ||
Internal/External External | ||
Antenna Physical Form I-Bar | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Antenna Mount Type Through Hole/Bolted | ||
Gain 4.5dBi | ||
Connector Gender Male | ||
Lead Length 2.1m | ||
Directivity Omni-Directional | ||
Maximum Frequency 2700MHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
Series 1004112 | ||
- COO (Country of Origin):
- CN
The AVX broadband external LTE / cellular antenna is designed to offer the best performances across LTE frequencies, regardless of the ground it is connected to. Its hinged connector and low profile design allows for diverse integration and functionality.
Small form factor and low profile
Comply with latest RoHS requirements
Related links
- KYOCERA AVX 1004112-C003 I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector
- KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with SMT Connector
- KYOCERA AVX I-Bar Omni-Directional GSM & GPRS Antenna with U.Fl Compatible Connector Connector
- KYOCERA AVX 1003657 I-Bar Omni-Directional GSM & GPRS Antenna with SMT Connector
- KYOCERA AVX 1002289 I-Bar Omni-Directional GSM & GPRS Antenna with U.Fl Compatible Connector Connector
- LPRS LPRS-ANTB-5G-SMA I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G
- Mobilemark PSKN5-626-S I-Bar Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G
- RF Solutions ANT-GIBAR-SMA I-Bar Omni-Directional GSM Antenna with SMA Connector, GSM
