Mobilemark OD3-700/2700MOD2-BLK Omnidirectional GSM & GPRS Antenna, 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 unit)*

£230.61

(exc. VAT)

£276.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£230.61
5 - 9£209.62
10 - 19£192.10
20 +£177.34

*price indicative

RS Stock No.:
195-2471
Mfr. Part No.:
OD3-700/2700MOD2-BLK
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

RF Protocols

3G (UTMS), 4G (LTE)

Frequency Range

1700 → 2700 MHz

Antenna Mounting Type

Wall/Pole

Gain

3dBi

Lead Length

0.444m

Antenna Directivity

Omnidirectional

Series

OD3

The OD3-700/2700 is a wide band omni-directional antenna that operates on the 694-960 MHz and 1700-2700 MHz frequencies. Using the popular OD series fiberglass radome, this antenna offers superior omni-directional coverage for 4G LTE.

2-3 dBi antenna provides uniform omni coverage
Mounting kit includes all hardware needed
Available for high vibration applications with MOD2 option

Related links