Makita 198426-9 Brush Cutter Blade

Subtotal (1 unit)*

£18.98

(exc. VAT)

£22.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.98

*price indicative

RS Stock No.:
252-2561
Mfr. Part No.:
198426-9
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Grounds Maintenance Accessory

Accessory Type

Brush Cutter Blade

Series

198426-9

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Plastic Blade Set, Four-Leaf Nylon Cord, Manufacturer - 198426-9


This plastic blade set is a high-quality accessory designed specifically for brush cutters. The product includes a pack of twelve blades, intended for use with compatible cutting heads like the 198383-1. Ideal for a range of garden maintenance tasks, these blades ensure effective cutting performance while being lightweight.

Features & Benefits


• Made from durable materials for long-lasting performance

• Designed for efficient cutting in various outdoor usage

• Pack of twelve ensures ample supply for extended use

• Lightweight construction reduces user fatigue during operation

• Easy to install on compatible cutting heads for quick changes

Applications


• Used with different Makita brush cutter models

• Suitable for trimming grass and vegetation in gardens

• Ideal for maintaining edges around paths and flowerbeds

• Efficient for clearing overgrown areas and brush

• Provides effective performance in various outdoor environments

What types of machines can these blades be fitted onto?


These blades are specifically designed to fit various Makita brush cutter models, ensuring a secure installation for optimal performance.

How can I determine if my brush cutter is compatible with this set?


Consult the product manual or specifications of your brush cutter to confirm compatibility with the Makita accessories, particularly checking for compatibility with the 198383-1 cutting head.

What maintenance is required for these blades to ensure longevity?


Regular inspection for wear and prompt replacement when dull will optimise performance. Avoid hitting hard surfaces to prevent damage.

Can these plastic blades be used for heavy-duty tasks?


These blades are best suited for less demanding tasks, such as trimming and edging, rather than heavy-duty use, as they are designed for efficient cutting of lighter vegetation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy