TE Connectivity 2.28mm Grounding Contact
- RS Stock No.:
- 187-0987
- Mfr. Part No.:
- 2306454-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-0987
- Mfr. Part No.:
- 2306454-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Stainless Steel | |
| Fixing Method | Surface Mount | |
| Current Rating | 1A | |
| Contact Resistance | 50mΩ | |
| Dimensions | 2.4 x 1 x 2.28mm | |
| Height | 2.28mm | |
| Length | 2.4mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Stainless Steel | ||
Fixing Method Surface Mount | ||
Current Rating 1A | ||
Contact Resistance 50mΩ | ||
Dimensions 2.4 x 1 x 2.28mm | ||
Height 2.28mm | ||
Length 2.4mm | ||
Width 1mm | ||
- COO (Country of Origin):
- CN
TE Connectivity 2306454-3
Spring Finger Type=Ultra Small - C-Clip, Scalable=No, Connector System=Board-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Side Protected=Yes, Number of Positions=1, Contact Base Material=Stainless Steel, Contact Length=2.4 mm, Contact Width=1 mm, Contact Working Range (Low)=1.9 mm, Contact Working Range (High)=1.4 mm, Uncompressed Height=2.3 mm, Operating Temperature Range=, Circuit Application=Power & Signal, Packaging Method=Tape & Reel
