TE Connectivity 1.15mm Grounding Contact

Stock information currently inaccessible
RS Stock No.:
187-0979
Mfr. Part No.:
2329497-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Stainless Steel

Current Rating

1.5A

Fixing Method

Surface Mount

Contact Plating

Gold

Contact Resistance

30mΩ

Dimensions

2.7 x 1 x 1.15mm

Height

1.15mm

Length

2.7mm

Width

1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy