TE Connectivity 1.15mm Grounding Contact
- RS Stock No.:
- 187-0929
- Mfr. Part No.:
- 2329497-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-0929
- Mfr. Part No.:
- 2329497-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Stainless Steel | |
| Fixing Method | Surface Mount | |
| Current Rating | 1.5A | |
| Contact Resistance | 30mΩ | |
| Contact Plating | Gold | |
| Dimensions | 2.7 x 1 x 1.15mm | |
| Height | 1.15mm | |
| Length | 2.7mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Stainless Steel | ||
Fixing Method Surface Mount | ||
Current Rating 1.5A | ||
Contact Resistance 30mΩ | ||
Contact Plating Gold | ||
Dimensions 2.7 x 1 x 1.15mm | ||
Height 1.15mm | ||
Length 2.7mm | ||
Width 1mm | ||
- COO (Country of Origin):
- CN
