TE Connectivity 2mm RFI Shield Clip
- RS Stock No.:
- 172-0936
- Mfr. Part No.:
- 2118717-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 172-0936
- Mfr. Part No.:
- 2118717-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Aluminium | |
| Fixing Method | Surface Mount | |
| Contact Plating | Nickel Silver | |
| Dimensions | 26.71 x 26.71 x 2mm | |
| Height | 2mm | |
| Length | 26.71mm | |
| Width | 26.71mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Aluminium | ||
Fixing Method Surface Mount | ||
Contact Plating Nickel Silver | ||
Dimensions 26.71 x 26.71 x 2mm | ||
Height 2mm | ||
Length 26.71mm | ||
Width 26.71mm | ||
In response to the growing demand for IoT designs, ever thinner and lighter devices, and quicker design turnaround times, TE Connectivity introduces a new standard portfolio of Board Level Shields (or BLS) with the ability to minimize crosstalk and reduce electromagnetic susceptibility
Two-piece solution (minimum 0.85mm height)
One-piece solution (minimum 0.7mm height)
Standardized materials and thicknesses
corner shape, carrier attachment, SMT (castellations), bending radii, pick and place features, through holes, locking holes, locking and contact dimples
Complex? Custom? High volume? No problem.
Extensive experience in EMI, stamping, plating, and automation
Globally deployed field application engineers (FAE) for local support
Streamlined, automated, and continuous production line
One-piece solution (minimum 0.7mm height)
Standardized materials and thicknesses
corner shape, carrier attachment, SMT (castellations), bending radii, pick and place features, through holes, locking holes, locking and contact dimples
Complex? Custom? High volume? No problem.
Extensive experience in EMI, stamping, plating, and automation
Globally deployed field application engineers (FAE) for local support
Streamlined, automated, and continuous production line
