Bosch GWS 18V-180 PC 180mm Cordless Angle Grinder
- RS Stock No.:
- 269-4125
- Mfr. Part No.:
- 0615990N10
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 269-4125
- Mfr. Part No.:
- 0615990N10
- Brand:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch cordless angle grinder that has protection switch for immediate shutdown and it has increased user protection through KickBack control and brake.
Intelligent brake system
Fast cutting and high material removal
Fast cutting and high material removal
Specifications
Attribute | Value |
---|---|
Disc Size | 180mm |
Grinder Type | Angle Grinder |
Speed | 6100rpm |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Brushed/Brushless Motor | Brushless |
Wattage | 15000W |
Model Number | GWS 18V-180 PC |
Related links
- Bosch GWS 18V-180 PC 180mm Cordless Angle Grinder
- Bosch GWS 18V-10 115mm Cordless Angle Grinder
- Bosch GWS 18V-7 115mm Cordless Angle Grinder
- Bosch GWS 18V-15 P 125mm Cordless Angle Grinder
- Bosch GWS 18V-7 125mm Cordless Angle Grinder
- Bosch GWS 18V-10 SC 125mm Cordless Angle Grinder
- Bosch GWS 18V-10 PSC 125mm Cordless Angle Grinder
- Bosch GWS 18V-15 PSC 125mm Cordless Angle Grinder