Bosch GWS 18V-180 PC 180mm Cordless Angle Grinder
- RS Stock No.:
- 269-4094
- Mfr. Part No.:
- 06019H6E01
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-4094
- Mfr. Part No.:
- 06019H6E01
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 180mm | |
| Grinder Type | Angle Grinder | |
| Speed | 6100rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Brushed/Brushless Motor | Brushless | |
| Wattage | 15000W | |
| Model Number | GWS 18V-180 PC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 180mm | ||
Grinder Type Angle Grinder | ||
Speed 6100rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
Brushed/Brushless Motor Brushless | ||
Wattage 15000W | ||
Model Number GWS 18V-180 PC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Bosch cordless angle grinder that has BITURBO brushless technology for fast cutting in multiple materials like metal, concrete, bricks, and tiles. It has 180 mm disc and small gear head, cutting depth of 230 mm large angle grinder which has 35% less weight.
Intelligent brake system
KickBack control for high user protection
KickBack control for high user protection
