Bosch GWX 9 06017B1060 Brushed 115 mm 900 W
- RS Stock No.:
- 185-2167
- Mfr. Part No.:
- 06017B1060
- Brand:
- Bosch
Subtotal (1 unit)*
£131.74
(exc. VAT)
£158.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.74 |
*price indicative
- RS Stock No.:
- 185-2167
- Mfr. Part No.:
- 06017B1060
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 115mm | |
| Product Type | Angle Grinder | |
| Speed | 11000rpm, 2800rpm | |
| Sound Level | 93dBA | |
| Voltage | 110V | |
| Power Rating | 900W | |
| Motor Type | Brushed | |
| Overall Length | 280mm | |
| Model Number | GWX 9 | |
| Overall Height | 100mm | |
| Overall Width | 73mm | |
| Standards/Approvals | No | |
| Series | 06017B1060 | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 115mm | ||
Product Type Angle Grinder | ||
Speed 11000rpm, 2800rpm | ||
Sound Level 93dBA | ||
Voltage 110V | ||
Power Rating 900W | ||
Motor Type Brushed | ||
Overall Length 280mm | ||
Model Number GWX 9 | ||
Overall Height 100mm | ||
Overall Width 73mm | ||
Standards/Approvals No | ||
Series 06017B1060 | ||
Weight 2.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch 115mm GWX 9-115 S Professional Angle Grinder
The Bosch 115mm GWX 9-115 S Professional Angle Grinder is a superior tool control with improved power level in 900 W category - with X-LOCK.
The small angle grinder with powerful 900 W motor for fast work progress is a convenient handy tool for trademen to have in their toolbox thanks to its low weight and compact design. The revolutionary quick change disc system makes it an efficient tool but also features excellent safety elements such as the anti-rotation protective guard – stands firm, even if the disc breaks.
Changing accessories is fast and convenient thanks to keyless X-LOCK click system. Speed selection feature produces perfect working results in a variety of materials and with a wide range of accessories
Related links
- Bosch GWX 9 06017B1070 Brushed 115 mm 900 W
- Bosch GWX 9-125 S GWX 9-125 S Brushed 125 mm 900 W
- DeWALT DEW4206 Brushed 115 mm 900 W
- Bosch 0.602.210.434 HGS 65/50 50 mm 900 W
- Bosch 0.602.209.434 HGS 65/50 50 mm 900 W
- Flex 436291 LE 9-11 125 Universal 125 mm 900 W
- DeWALT DWE4157 Brushed 125 mm 900 W
- Bosch GWX 18V-7 GWX 18V-7 Brushless 115 mm
