Bosch 0.601.2B5.170 PRO Corded Electrical 6mm 750 W
- RS Stock No.:
- 870-738
- Mfr. Part No.:
- 0.601.2B5.170
- Brand:
- Bosch
Subtotal (1 unit)*
£222.90
(exc. VAT)
£267.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.90 |
*price indicative
- RS Stock No.:
- 870-738
- Mfr. Part No.:
- 0.601.2B5.170
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Die Grinder | |
| Switch Type | Lockable Switch | |
| Speed | 33000rpm | |
| Vibration Level | 3m/s² | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Motor Type | Electrical | |
| Power Rating | 750W | |
| Spindle Size | 43mm | |
| Overall Length | 358mm | |
| Collet Size | 6mm | |
| Weight | 1.5kg | |
| Overall Height | 138mm | |
| Series | PRO | |
| Overall Width | 118mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Die Grinder | ||
Switch Type Lockable Switch | ||
Speed 33000rpm | ||
Vibration Level 3m/s² | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Motor Type Electrical | ||
Power Rating 750W | ||
Spindle Size 43mm | ||
Overall Length 358mm | ||
Collet Size 6mm | ||
Weight 1.5kg | ||
Overall Height 138mm | ||
Series PRO | ||
Overall Width 118mm | ||
- COO (Country of Origin):
- CN
The Bosch high-performance straight grinder designed for diverse grinding tasks, combining power with safety features for an efficient user experience.
750 W rated input power for high efficiency
No-load speed ranges from 7,000 to 33,000 rpm for versatility
Lockable switch enhances operational safety
KickBack Control and soft start offer increased user protection
Related links
- Bosch 0.601.2B5.160 PRO Corded Electrical 6mm 750 W
- Bosch PRO GGS 8 CE Corded AC 8mm 750 W
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- Bosch GGS 30 LS GGS 30 LS Corded 6mm 650 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W
- Makita GD0600 Corded Brushed 6mm 400 W
- Bosch GGS 30 LS Corded 650 W
- Bosch 0.602.211.434 0.602.211 Corded Brushless 8mm 1450 W
