Bosch 0.602.211.434 0.602.211 Corded Brushless 8mm 1450 W

Subtotal (1 unit)*

£2,157.55

(exc. VAT)

£2,589.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2,157.55

*price indicative

RS Stock No.:
870-687
Mfr. Part No.:
0.602.211.434
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Grinder

Speed

18000rpm

Voltage

200V

Corded/Cordless

Corded

Motor Type

Brushless

Power Rating

1450W

Overall Length

567mm

Collet Size

8mm

Weight

5.4kg

Overall Height

88mm

Series

0.602.211

COO (Country of Origin):
DE
The Bosch Grinder delivers exceptional industrial performance for demanding metalworking tasks. This high-frequency power tool ensures consistent speed under heavy loads, making it perfect for intensive deburring and polishing.

Permitted grinding stone diameter of 50 mm enhances versatility in various applications

No-load speed of 18,000 rpm ensures swift and efficient operation

Rated power, output of 1,050 W provides strong performance for demanding tasks

Rated current of 5.5 A ensures optimal energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy