Electrolube Synthetic Grease 35 ml SPG
- RS Stock No.:
- 286-1453
- Distrelec Article No.:
- 110-40-817
- Mfr. Part No.:
- SPG35SL
- Brand:
- Electrolube
Subtotal (1 unit)*
£25.47
(exc. VAT)
£30.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.47 |
*price indicative
- RS Stock No.:
- 286-1453
- Distrelec Article No.:
- 110-40-817
- Mfr. Part No.:
- SPG35SL
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Grease | |
| Trade Name | SPG | |
| Grease Type | Synthetic | |
| Product Form | Grease | |
| Package Type | Syringe | |
| Package Size | 35 ml | |
| Food Safe | No | |
| NGLI Grade | 1 | |
| Colour | Brown | |
| Viscosity | 46 cSt (40°C), 7.8 cSt (100°C) | |
| Flash Point | 200°C | |
| Grease Thickener | Clay | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Grease | ||
Trade Name SPG | ||
Grease Type Synthetic | ||
Product Form Grease | ||
Package Type Syringe | ||
Package Size 35 ml | ||
Food Safe No | ||
NGLI Grade 1 | ||
Colour Brown | ||
Viscosity 46 cSt (40°C), 7.8 cSt (100°C) | ||
Flash Point 200°C | ||
Grease Thickener Clay | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
