DIABLO16, Graphics Controller 64-Pin TQFP
- RS Stock No.:
- 146-1957
- Mfr. Part No.:
- DIABLO16
- Brand:
- 4D Systems
Stock information currently inaccessible
- RS Stock No.:
- 146-1957
- Mfr. Part No.:
- DIABLO16
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Dimensions | 10 x 10 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +80 °C | |
| Width | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Dimensions 10 x 10 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +80 °C | ||
Width 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
