Staubli Black Grabber Clip, 10 mm Tip, 1 kV, 4A, 4 mm Socket
- RS Stock No.:
- 893-5800
- Distrelec Article No.:
- 140-21-842
- Mfr. Part No.:
- 24.0224-21
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£13.71
(exc. VAT)
£16.45
(inc. VAT)
Add 4 units to get free delivery
In Stock
- 4 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.71 |
| 5 - 9 | £12.71 |
| 10 + | £11.65 |
*price indicative
- RS Stock No.:
- 893-5800
- Distrelec Article No.:
- 140-21-842
- Mfr. Part No.:
- 24.0224-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Grabber Clip | |
| Current | 4A | |
| Colour | Black | |
| Voltage | 1 kV | |
| Contact Material | Stainless Steel | |
| Tip Size | 10 mm | |
| Probe Socket Size | 4mm | |
| Length | 155mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Grabber Clip | ||
Current 4A | ||
Colour Black | ||
Voltage 1 kV | ||
Contact Material Stainless Steel | ||
Tip Size 10 mm | ||
Probe Socket Size 4mm | ||
Length 155mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
Multi-Contact Test Clips with Flexible Shaft and Spring Wire Grabber, CAT III,SKPS-4 Series
SKPS-4 test clips with a flexible silicon insulated shaft and a stainless steel wire grabber, used when the contact point is in a inaccessible place. The silicone insulation has good heat resistance properties and remains flexible at low temperatures. In red or black colours, complete with a rear 4 mm socket that accepts safety plugs.
Features
Maximum clip opening 2.5 mm
1000 V CAT III / max. 4 A
Approvals
CE
Related links
- Staubli Red Grabber Clip with Pincers 1kV, 4mm Socket
- Staubli Black Grabber Clip 1kV, 4mm Socket
- Staubli Black Grabber Clip 1kV, 4mm Socket
- Staubli Black Grabber Clip with Right Angle Jaws 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1kV, 4mm Socket
- Staubli Black Grabber Clip with Right Angle Jaws 4mm Socket
- Staubli Black Grabber Clip with Pincers 300V, 2mm Socket
