Hirschmann Test & Measurement Black Grabber Clip, 3 mm Tip, 1000 V ac/dc, 3A, 2 mm Socket
- RS Stock No.:
- 787-2871
- Distrelec Article No.:
- 110-45-107
- Mfr. Part No.:
- 975106100
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
£11.59
(exc. VAT)
£13.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 118 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.59 |
| 5 - 9 | £10.75 |
| 10 + | £9.86 |
*price indicative
- RS Stock No.:
- 787-2871
- Distrelec Article No.:
- 110-45-107
- Mfr. Part No.:
- 975106100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Grabber Clip | |
| Colour | Black | |
| Current | 3A | |
| Voltage | 1000 V ac/dc | |
| Contact Material | Steel, Brass | |
| Tip Size | 3 mm | |
| Probe Socket Size | 2mm | |
| Insulation Material | Polyamide | |
| Length | 100mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Grabber Clip | ||
Colour Black | ||
Current 3A | ||
Voltage 1000 V ac/dc | ||
Contact Material Steel, Brass | ||
Tip Size 3 mm | ||
Probe Socket Size 2mm | ||
Insulation Material Polyamide | ||
Length 100mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
KLEPS 1600 CAT III Safety Clamp Test Probes with 2mm Rear Socket
Hirschmann Test and Measurement CAT III 2mm safety range clamp type test probes with rotating nickel plated grip jaws, flexible shaft and a rear 2mm gold plated socket. These safety clamp test probes are capable of clamping up to a maximum diameter of 3mm and are easily operated with one hand, offered in red and black colours.
CAT III
3mm clamp tip and unsprung 2mm rear socket
Rated at 1000 VAC/DC
Current rating 3A
Related links
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1000V ac/dc, 2mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 2mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V dc, 2mm Socket
- Hirschmann Test & Measurement Black Hook Clip with 30 V ac 2mm Socket
- Hirschmann Test & Measurement Red Hook Clip with 30 V ac 2mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 4mm Socket
