Pomona Red Hook Clip, 2 mm Tip, 60 V dc, 3A, 9.1 mm Socket
- RS Stock No.:
- 221-8242
- Distrelec Article No.:
- 301-79-982
- Mfr. Part No.:
- 4233-2
- Brand:
- Pomona
Subtotal (1 unit)*
£37.00
(exc. VAT)
£44.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.00 |
*price indicative
- RS Stock No.:
- 221-8242
- Distrelec Article No.:
- 301-79-982
- Mfr. Part No.:
- 4233-2
- Brand:
- Pomona
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
| Brand | Pomona | |
| Product Type | Hook Clip | |
| Current | 3A | |
| Colour | Red | |
| Voltage | 60 V dc | |
| Contact Material | Beryllium Copper Alloy | |
| Tip Size | 2 mm | |
| Probe Socket Size | 9.1mm | |
| Insulation Material | Glass Filled Nylon | |
| Length | 43.43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Hook Clip | ||
Current 3A | ||
Colour Red | ||
Voltage 60 V dc | ||
Contact Material Beryllium Copper Alloy | ||
Tip Size 2 mm | ||
Probe Socket Size 9.1mm | ||
Insulation Material Glass Filled Nylon | ||
Length 43.43mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Product comes in packs of 10.
The Pomona Micrograbber® & Test Clip Kits Ideal for connecting to small circuit board components. Use with Model #s 6383, 5173, 3690, 122505A or any other Pomona Do-It-Yourself product to create custom cables.
Supports 20 to 22 AWG wire
Related links
- Pomona Black Hook Clip 60 V dc 9.1 mm Socket
- Pomona Red 2 mm Tip 1A, 4 mm Socket
- Pomona Black 2 mm Tip 1A, 2 mm Socket
- Fluke Black 2 mm Tip Hook Clip, 600 V 3A
- Pomona Black Hook Clip 60 V dc 4.2 mm Socket
- Hirschmann Test & Measurement Red Hook Clip 60 V dc
- Hirschmann Test & Measurement Red Grabber Clip 1000 V ac/dc 2 mm Socket
- Electro PJP Red Hook Clip 1 kV 4 mm Socket