Hirschmann Test & Measurement Black Grabber Clip with Pincers, 60V dc, 4mm Socket
- RS Stock No.:
- 190-2628
- Mfr. Part No.:
- 973528100
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 box of 400 units)*
£4,270.80
(exc. VAT)
£5,124.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | £10.677 | £4,270.80 |
*price indicative
- RS Stock No.:
- 190-2628
- Mfr. Part No.:
- 973528100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Grabber Clip | |
| Tip Type | Pincers | |
| Colour | Black | |
| Voltage Rating | 60V dc | |
| Contact Material | Steel | |
| Tip Size | 3mm | |
| Probe Socket Size | 4mm | |
| Insulation Material | PA | |
| Length | 158mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Grabber Clip | ||
Tip Type Pincers | ||
Colour Black | ||
Voltage Rating 60V dc | ||
Contact Material Steel | ||
Tip Size 3mm | ||
Probe Socket Size 4mm | ||
Insulation Material PA | ||
Length 158mm | ||
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Related links
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Split Clamp 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 2mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Crocodile Jaws 1kV, 4mm Socket
