Hirschmann Test & Measurement Red Grabber Clip, 4 mm Tip, 60 V dc, 4A, 4 mm Socket
- RS Stock No.:
- 155-9660
- Distrelec Article No.:
- 140-21-491
- Mfr. Part No.:
- 973053101
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
£8.13
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship from another location
- Plus 138 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.13 |
| 5 - 9 | £7.51 |
| 10 + | £6.91 |
*price indicative
- RS Stock No.:
- 155-9660
- Distrelec Article No.:
- 140-21-491
- Mfr. Part No.:
- 973053101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Grabber Clip | |
| Current | 4A | |
| Colour | Red | |
| Voltage | 60 V dc | |
| Contact Material | Steel | |
| Tip Size | 4 mm | |
| Probe Socket Size | 4mm | |
| Length | 148mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Grabber Clip | ||
Current 4A | ||
Colour Red | ||
Voltage 60 V dc | ||
Contact Material Steel | ||
Tip Size 4 mm | ||
Probe Socket Size 4mm | ||
Length 148mm | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KLEPS 60 4 mm safety clamp test probe
Terminal connector: Ø 4 mm, total length: 148 mm, clamping range: Ø 4 mm, jaw opening: 3.5 mm
Clamp-type test probe with grip jaws and flexible shaft.
The special shape of the grip jaws allows pins and wires up to a maximum Ø 4 mm to be clamped without slipping.
The Ø 4 mm socket connector means that sprung Ø 4 mm plugs are can be connected.
The additional screw connection means that plugs and cables up to a maximum Ø 2 mm can be connected.
Socket material: brass; grip jaws also nickel-plated.
Related links
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 30 V ac 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V dc, 2mm Socket
